Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron PCB Mount Power Relay, 110V dc Coil, 5A Switching Current, DPDT

RS Stock No.: 205-1881Brand: OmronManufacturers Part No.: G2R-2 DC110
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

110V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Coil Resistance

22900Ω

Coil Power

530mW

Series

G2R

Isolation Coil To Contact

5kV

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 28.74

AED 28.74 Each (ex VAT)

AED 30.18

AED 30.18 Each (inc. VAT)

Omron PCB Mount Power Relay, 110V dc Coil, 5A Switching Current, DPDT

AED 28.74

AED 28.74 Each (ex VAT)

AED 30.18

AED 30.18 Each (inc. VAT)

Omron PCB Mount Power Relay, 110V dc Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 28.74
10 - 24AED 24.62
25 - 49AED 21.53
50+AED 19.31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

110V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Coil Resistance

22900Ω

Coil Power

530mW

Series

G2R

Isolation Coil To Contact

5kV

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more