Omron Plug In Power Relay, 48V dc Coil, 5A Switching Current, DPDT

RS Stock No.: 171-8459Brand: OmronManufacturers Part No.: G2R-2-SN DC48(S)Distrelec Article No.: 30069438
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Series

G2R

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage (AC)

380V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

29mm

Coil Resistance

4170Ω

Coil Power

530mW

Depth

13mm

Height

28mm

Standards Met

CE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Life

1000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Product details

G2R SN Series Relay

Miniature power relays with LED for plugging into sockets.
Two versions: 1 or 2 inverter contacts.
Separately sold sockets allow for mounting onto DIN rails or surface mounting using screws, as well as easy extraction with a lever extraction device.

Approvals

VDE, TUV, UL, CSA, SEMKO and IMQ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 47.98

AED 47.98 Each (ex VAT)

AED 50.38

AED 50.38 Each (inc. VAT)

Omron Plug In Power Relay, 48V dc Coil, 5A Switching Current, DPDT

AED 47.98

AED 47.98 Each (ex VAT)

AED 50.38

AED 50.38 Each (inc. VAT)

Omron Plug In Power Relay, 48V dc Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 47.98
5 - 9AED 46.46
10+AED 44.47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Series

G2R

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage (AC)

380V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

29mm

Coil Resistance

4170Ω

Coil Power

530mW

Depth

13mm

Height

28mm

Standards Met

CE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Life

1000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Product details

G2R SN Series Relay

Miniature power relays with LED for plugging into sockets.
Two versions: 1 or 2 inverter contacts.
Separately sold sockets allow for mounting onto DIN rails or surface mounting using screws, as well as easy extraction with a lever extraction device.

Approvals

VDE, TUV, UL, CSA, SEMKO and IMQ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in