Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 5A Switching Current, DPDT

RS Stock No.: 329-7291Brand: OmronManufacturers Part No.: G2R-2-SNDI DC12(S)
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Terminal Type

Plug In

Length

29mm

Coil Resistance

278 Ω

Series

G2R

Depth

13mm

Height

41.7mm

Standards Met

CE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power (AC)

1.25 kVA

Application

General Purpose

Country of Origin

Malaysia

Product details

G2RS Series with Test Button & Back E.M.F Suppression Diode

Integral coil status LED, and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100mΩ
Coil to contact isolation: 5000Vac
Operating temperature range: -40 to + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 62.90

AED 62.90 Each (ex VAT)

AED 66.04

AED 66.04 Each (inc. VAT)

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 5A Switching Current, DPDT

AED 62.90

AED 62.90 Each (ex VAT)

AED 66.04

AED 66.04 Each (inc. VAT)

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Terminal Type

Plug In

Length

29mm

Coil Resistance

278 Ω

Series

G2R

Depth

13mm

Height

41.7mm

Standards Met

CE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power (AC)

1.25 kVA

Application

General Purpose

Country of Origin

Malaysia

Product details

G2RS Series with Test Button & Back E.M.F Suppression Diode

Integral coil status LED, and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100mΩ
Coil to contact isolation: 5000Vac
Operating temperature range: -40 to + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in