Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Smart Power Relay, 5 A Load, Plug In, 125 V dc, 380 V ac Load

RS Stock No.: 828-6791Brand: OmronManufacturers Part No.: G2R-2-SNDI DC24(S)
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

5 A

Mounting Type

Plug In

Maximum Load Voltage

125 V dc, 380 V ac

Contact Configuration

DPDT

Terminal Type

Plug In

Maximum Turn On Time

15 ms

Load Voltage Range

Maximum of 125 V dc, Maximum of 380 V ac

Dimensions

29 x 13 x 35.5mm

Height

35.5mm

Length

29mm

Operating Temperature Range

-40 → +70°C

Depth

13mm

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Smart Power Relay, 5 A Load, Plug In, 125 V dc, 380 V ac Load

P.O.A.

Omron Smart Power Relay, 5 A Load, Plug In, 125 V dc, 380 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Maximum Load Current

5 A

Mounting Type

Plug In

Maximum Load Voltage

125 V dc, 380 V ac

Contact Configuration

DPDT

Terminal Type

Plug In

Maximum Turn On Time

15 ms

Load Voltage Range

Maximum of 125 V dc, Maximum of 380 V ac

Dimensions

29 x 13 x 35.5mm

Height

35.5mm

Length

29mm

Operating Temperature Range

-40 → +70°C

Depth

13mm

Country of Origin

Malaysia

You may be interested in