Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron PCB Mount Power Relay, 24V dc Coil, 4A Switching Current, DPST

RS Stock No.: 205-1885Brand: OmronManufacturers Part No.: G2R-2A4 DC24Distrelec Article No.: 13715232
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

4A

Number of Poles

2

Latching

No

Coil Resistance

1100Ω

Coil Power

530mW

Series

G2R

Isolation Coil To Contact

5kV

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron PCB Mount Power Relay, 9V dc Coil, 4A Switching Current, DPST
AED 33.148Each (In a Tray of 100) (ex VAT)
Stock information temporarily unavailable.

AED 24.87

AED 24.87 Each (ex VAT)

AED 26.11

AED 26.11 Each (inc. VAT)

Omron PCB Mount Power Relay, 24V dc Coil, 4A Switching Current, DPST

AED 24.87

AED 24.87 Each (ex VAT)

AED 26.11

AED 26.11 Each (inc. VAT)

Omron PCB Mount Power Relay, 24V dc Coil, 4A Switching Current, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 24.87
10 - 24AED 21.32
25 - 49AED 18.64
50+AED 16.84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron PCB Mount Power Relay, 9V dc Coil, 4A Switching Current, DPST
AED 33.148Each (In a Tray of 100) (ex VAT)

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

4A

Number of Poles

2

Latching

No

Coil Resistance

1100Ω

Coil Power

530mW

Series

G2R

Isolation Coil To Contact

5kV

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron PCB Mount Power Relay, 9V dc Coil, 4A Switching Current, DPST
AED 33.148Each (In a Tray of 100) (ex VAT)