Omron PCB Mount Latching Power Relay, 24V dc Coil, 3A Switching Current, DPDT

RS Stock No.: 683-8769Brand: OmronManufacturers Part No.: G2RK-2 DC24
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

3A

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage DC

125V dc

Length

29mm

Coil Resistance

694 (Set Coil) Ω, 960 (Reset Coil) Ω

Maximum Operating Temperature

+70°C

Depth

13mm

Minimum Operating Temperature

-40°C

Height

25.5mm

Contact Material

Silver

Maximum Switching Power DC

90 W

Maximum Switching Power AC

750VA

Dimensions

29 x 25.5 x 13mm

Application

Power

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 54.18

AED 54.18 Each (ex VAT)

AED 56.89

AED 56.89 Each (inc. VAT)

Omron PCB Mount Latching Power Relay, 24V dc Coil, 3A Switching Current, DPDT
Select packaging type

AED 54.18

AED 54.18 Each (ex VAT)

AED 56.89

AED 56.89 Each (inc. VAT)

Omron PCB Mount Latching Power Relay, 24V dc Coil, 3A Switching Current, DPDT

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 54.18
10 - 49AED 44.73
50 - 99AED 37.48
100 - 249AED 36.44
250+AED 35.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

3A

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage DC

125V dc

Length

29mm

Coil Resistance

694 (Set Coil) Ω, 960 (Reset Coil) Ω

Maximum Operating Temperature

+70°C

Depth

13mm

Minimum Operating Temperature

-40°C

Height

25.5mm

Contact Material

Silver

Maximum Switching Power DC

90 W

Maximum Switching Power AC

750VA

Dimensions

29 x 25.5 x 13mm

Application

Power

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in