Omron PCB Mount Non-Latching Relay, 5V dc Coil, 12A Switching Current, SPDT

RS Stock No.: 232-6243Brand: OmronManufacturers Part No.: G2RL-1-PW1 DC5
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Coil Resistance

62.5 Ω

Coil Power

400mW

Isolation Coil To Contact

10kV

Series

G2RL

Number of Coils

Single

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,121.00

AED 21.21 Each (In a Tube of 100) (ex VAT)

AED 2,227.05

AED 22.27 Each (In a Tube of 100) (inc. VAT)

Omron PCB Mount Non-Latching Relay, 5V dc Coil, 12A Switching Current, SPDT

AED 2,121.00

AED 21.21 Each (In a Tube of 100) (ex VAT)

AED 2,227.05

AED 22.27 Each (In a Tube of 100) (inc. VAT)

Omron PCB Mount Non-Latching Relay, 5V dc Coil, 12A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
100 - 400AED 21.21AED 2,121.00
500 - 900AED 20.738AED 2,073.75
1000+AED 20.318AED 2,031.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Coil Resistance

62.5 Ω

Coil Power

400mW

Isolation Coil To Contact

10kV

Series

G2RL

Number of Coils

Single

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more