Omron PCB Mount Power Relay, 48V dc Coil, 8A Switching Current, DPDT

RS Stock No.: 365-0614Brand: OmronManufacturers Part No.: G2RL-2 DC48Distrelec Article No.: 30171172
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Series

G2RL

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

5358Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

12.7mm

Height

15.7mm

Contact Material

Silver

Maximum Switching Power AC

2 kVA

Application

Power

Product details

G2RL Series

Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 17.59

AED 17.59 Each (ex VAT)

AED 18.47

AED 18.47 Each (inc. VAT)

Omron PCB Mount Power Relay, 48V dc Coil, 8A Switching Current, DPDT
Select packaging type

AED 17.59

AED 17.59 Each (ex VAT)

AED 18.47

AED 18.47 Each (inc. VAT)

Omron PCB Mount Power Relay, 48V dc Coil, 8A Switching Current, DPDT

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 24AED 17.59
25 - 99AED 16.43
100 - 249AED 15.33
250 - 499AED 13.54
500+AED 13.02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Series

G2RL

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

5358Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

12.7mm

Height

15.7mm

Contact Material

Silver

Maximum Switching Power AC

2 kVA

Application

Power

Product details

G2RL Series

Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more