Technical Document
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
1
Coil Resistance
62.5 Ω
Coil Power
400mW
Series
G2RL
Isolation Coil To Contact
10kV
Number of Coils
Single
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 22.73
AED 22.73 Each (ex VAT)
AED 23.87
AED 23.87 Each (inc. VAT)
Omron PCB Mount Non-Latching Relay, 5V dc Coil, 12A Switching Current, SPST
1
AED 22.73
AED 22.73 Each (ex VAT)
AED 23.87
AED 23.87 Each (inc. VAT)
Omron PCB Mount Non-Latching Relay, 5V dc Coil, 12A Switching Current, SPST
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 22.73 |
10 - 49 | AED 22.10 |
50+ | AED 21.63 |
Technical Document
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
1
Coil Resistance
62.5 Ω
Coil Power
400mW
Series
G2RL
Isolation Coil To Contact
10kV
Number of Coils
Single
Country of Origin
Malaysia