Omron DIN Rail Non-Latching Relay, 230V ac Coil, 6A Switching Current, SPDT

RS Stock No.: 613-4317Brand: OmronManufacturers Part No.: G2RV-SL700 AC230
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Terminal Type

Screw

Series

G2RV

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Maximum Switching Power DC

180 W

Maximum Switching Power AC

1.5 kVA

Application

Compact

Product details

G2RV Screw-terminal Connection Series

Slim 6mm wide DIN-rail mounting design
Flat-blade screwdriver connection terminals
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 103.16

AED 103.16 Each (ex VAT)

AED 108.32

AED 108.32 Each (inc. VAT)

Omron DIN Rail Non-Latching Relay, 230V ac Coil, 6A Switching Current, SPDT

AED 103.16

AED 103.16 Each (ex VAT)

AED 108.32

AED 108.32 Each (inc. VAT)

Omron DIN Rail Non-Latching Relay, 230V ac Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 103.16
5 - 9AED 100.17
10+AED 97.54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Terminal Type

Screw

Series

G2RV

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Maximum Switching Power DC

180 W

Maximum Switching Power AC

1.5 kVA

Application

Compact

Product details

G2RV Screw-terminal Connection Series

Slim 6mm wide DIN-rail mounting design
Flat-blade screwdriver connection terminals
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in