Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole, 6A Load

RS Stock No.: 271-1853Brand: OmronManufacturers Part No.: G2RV-ST700 AC/DC24
brand-logo

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

G2RV-ST

Load Current Rating

6A

Minimum Input Voltage

19.2V

Maximum Input Voltage

26.4V

Load Voltage Rating

250V ac

Terminal Type

Screw

Switching Voltage

400V ac

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

12.6mA

Operating Temperature Range

-40 → 55°C

Turn Off Time

20 (For DC)/40(For AC)ms

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, cULus

Special Features

LED, Mechanical Indicator, Transparent Case

Control Resistance

100mΩ

Life

70000 cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

21.6-26.4V

Input Resistance

1.8kΩ

Turn On Time

20ms

Dimensions

88 x 90 x 6.2mm

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

AED 70.82

AED 70.82 Each (ex VAT)

AED 74.36

AED 74.36 Each (inc. VAT)

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole, 6A Load

AED 70.82

AED 70.82 Each (ex VAT)

AED 74.36

AED 74.36 Each (inc. VAT)

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

G2RV-ST

Load Current Rating

6A

Minimum Input Voltage

19.2V

Maximum Input Voltage

26.4V

Load Voltage Rating

250V ac

Terminal Type

Screw

Switching Voltage

400V ac

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

12.6mA

Operating Temperature Range

-40 → 55°C

Turn Off Time

20 (For DC)/40(For AC)ms

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, cULus

Special Features

LED, Mechanical Indicator, Transparent Case

Control Resistance

100mΩ

Life

70000 cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

21.6-26.4V

Input Resistance

1.8kΩ

Turn On Time

20ms

Dimensions

88 x 90 x 6.2mm

Country of Origin

Malaysia

You may be interested in