Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 50mA Load

RS Stock No.: 271-1860Brand: OmronManufacturers Part No.: G2RV-ST700-AP DC24
brand-logo

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

G2RV-ST

Load Current Rating

50mA

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V

Load Voltage Rating

30V

Terminal Type

Screw

Switching Voltage

400V ac

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

13.5mA

Turn Off Time

20 (For DC)/40(For AC)ms

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Operating Temperature Range

-40 → 55°C

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, cULus

Special Features

LED, Mechanical Indicator, Transparent Case

Dimensions

88 x 90 x 6.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

21.6-26.4V

Input Resistance

1.8kΩ

Turn On Time

20ms

Control Resistance

100mΩ

Life

5000000 cycles

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 71.66

AED 71.66 Each (ex VAT)

AED 75.24

AED 75.24 Each (inc. VAT)

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 50mA Load

AED 71.66

AED 71.66 Each (ex VAT)

AED 75.24

AED 75.24 Each (inc. VAT)

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 50mA Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

G2RV-ST

Load Current Rating

50mA

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V

Load Voltage Rating

30V

Terminal Type

Screw

Switching Voltage

400V ac

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

13.5mA

Turn Off Time

20 (For DC)/40(For AC)ms

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Operating Temperature Range

-40 → 55°C

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, cULus

Special Features

LED, Mechanical Indicator, Transparent Case

Dimensions

88 x 90 x 6.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

21.6-26.4V

Input Resistance

1.8kΩ

Turn On Time

20ms

Control Resistance

100mΩ

Life

5000000 cycles

Country of Origin

Malaysia