Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Replacement Cartridge for G3PA Series, G32A-A420-VD DC12-24

RS Stock No.: 538-3451Brand: OmronManufacturers Part No.: G32A-A420-VD DC12-24
brand-logo

Technical Document

Specifications

Brand

Omron

Accessory Type

Replacement Cartridge

For Use With

G3PA Series

Product details

DIN Rail Mount SSR's

Replaceable SSR power cartridge
DIN rail or surface mounting options
Finger protected terminals
LED input status indicator
Thermal overload indicator changes colour permanently to indicate possibility of a damaged power cartridge
Inputs may be ’commoned’ via integral linking terminals
Release Voltage 1 Vdc (Min)
Operating Temperature Range -30 to +80°C

Approvals

UL; CSA; VDE

Zero Voltage Relays

You may be interested in
Stock information temporarily unavailable.

AED 576.14

AED 576.14 Each (ex VAT)

AED 604.95

AED 604.95 Each (inc. VAT)

Omron Replacement Cartridge for G3PA Series, G32A-A420-VD DC12-24

AED 576.14

AED 576.14 Each (ex VAT)

AED 604.95

AED 604.95 Each (inc. VAT)

Omron Replacement Cartridge for G3PA Series, G32A-A420-VD DC12-24
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 576.14
5 - 9AED 558.65
10+AED 534.76
You may be interested in

Technical Document

Specifications

Brand

Omron

Accessory Type

Replacement Cartridge

For Use With

G3PA Series

Product details

DIN Rail Mount SSR's

Replaceable SSR power cartridge
DIN rail or surface mounting options
Finger protected terminals
LED input status indicator
Thermal overload indicator changes colour permanently to indicate possibility of a damaged power cartridge
Inputs may be ’commoned’ via integral linking terminals
Release Voltage 1 Vdc (Min)
Operating Temperature Range -30 to +80°C

Approvals

UL; CSA; VDE

Zero Voltage Relays

You may be interested in