Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron, G32A-A430-VD DC12-24

RS Stock No.: 538-3467Brand: OmronManufacturers Part No.: G32A-A430-VD DC12-24
brand-logo

Technical Document

Specifications

Brand

Omron

Product details

DIN Rail Mount SSR's

Replaceable SSR power cartridge
DIN rail or surface mounting options
Finger protected terminals
LED input status indicator
Thermal overload indicator changes colour permanently to indicate possibility of a damaged power cartridge
Inputs may be ’commoned’ via integral linking terminals
Release Voltage 1 Vdc (Min)
Operating Temperature Range -30 to +80°C

Approvals

UL; CSA; VDE

Zero Voltage Relays

Stock information temporarily unavailable.

AED 680.21

AED 680.21 Each (ex VAT)

AED 714.22

AED 714.22 Each (inc. VAT)

Omron, G32A-A430-VD DC12-24

AED 680.21

AED 680.21 Each (ex VAT)

AED 714.22

AED 714.22 Each (inc. VAT)

Omron, G32A-A430-VD DC12-24
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 680.21
5 - 9AED 659.56
10+AED 631.39

Technical Document

Specifications

Brand

Omron

Product details

DIN Rail Mount SSR's

Replaceable SSR power cartridge
DIN rail or surface mounting options
Finger protected terminals
LED input status indicator
Thermal overload indicator changes colour permanently to indicate possibility of a damaged power cartridge
Inputs may be ’commoned’ via integral linking terminals
Release Voltage 1 Vdc (Min)
Operating Temperature Range -30 to +80°C

Approvals

UL; CSA; VDE

Zero Voltage Relays