Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Solid State Relay, 2 A Load, PCB Mount, 264 V ac Load, 6 V dc Control

RS Stock No.: 807-4585Brand: OmronManufacturers Part No.: G3M-202P-US DC5
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

2 A

Mounting Type

PCB Mount

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

6 V dc

Switching Type

Zero Crossing

Control Voltage Range

4 → 6 V dc

Minimum Load Current

0.1 A

Terminal Type

PCB Pin

Output Device

Phototriac

Load Voltage Range

75 → 264V ac

Maximum Turn On Time

1 ms

Dimensions

40 x 9 x 20mm

Depth

9mm

Height

20mm

Off State Leakage Current

5 mA

Length

40mm

Operating Temperature Range

-30 → +80°C

Stock information temporarily unavailable.

P.O.A.

Omron Solid State Relay, 2 A Load, PCB Mount, 264 V ac Load, 6 V dc Control

P.O.A.

Omron Solid State Relay, 2 A Load, PCB Mount, 264 V ac Load, 6 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Load Current

2 A

Mounting Type

PCB Mount

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

6 V dc

Switching Type

Zero Crossing

Control Voltage Range

4 → 6 V dc

Minimum Load Current

0.1 A

Terminal Type

PCB Pin

Output Device

Phototriac

Load Voltage Range

75 → 264V ac

Maximum Turn On Time

1 ms

Dimensions

40 x 9 x 20mm

Depth

9mm

Height

20mm

Off State Leakage Current

5 mA

Length

40mm

Operating Temperature Range

-30 → +80°C