Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron G3NA Series Solid State Relay, DIN Rail Mount, 240 V ac Load

RS Stock No.: 794-8271Brand: OmronManufacturers Part No.: G3NA-225B-UTU DC5-24
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Mounting Type

DIN Rail

Maximum Load Voltage

240 V ac

Minimum Load Voltage

24 V ac

Number of Poles

1

Contact Configuration

SP

Terminal Type

Screw

Relay Type

Solid State Relay

Series

G3NA

Load Voltage Range

24 → 240V ac

Dimensions

58 x 43 x 30mm

Height

58mm

Length

58mm

Operating Temperature Range

-30 → +80°C

Standards Met

CE, CSA

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

30mm

Country of Origin

Japan

Product details

G3NA Series

Omron G3NA Hockey-puck-style solid state relays available in a wide range of currents and voltage (5 to 90A, max 660V ac)

All models have the same compact dimensions to provide an uniform mounting pitch
Protective cover for greater safety
Indicator enables monitoring operation
Built-in varistor absorbing external surges

Stock information temporarily unavailable.

AED 198.33

AED 198.33 Each (ex VAT)

AED 208.25

AED 208.25 Each (inc. VAT)

Omron G3NA Series Solid State Relay, DIN Rail Mount, 240 V ac Load

AED 198.33

AED 198.33 Each (ex VAT)

AED 208.25

AED 208.25 Each (inc. VAT)

Omron G3NA Series Solid State Relay, DIN Rail Mount, 240 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 198.33
5 - 9AED 192.40
10+AED 184.11

Technical Document

Specifications

Brand

Omron

Mounting Type

DIN Rail

Maximum Load Voltage

240 V ac

Minimum Load Voltage

24 V ac

Number of Poles

1

Contact Configuration

SP

Terminal Type

Screw

Relay Type

Solid State Relay

Series

G3NA

Load Voltage Range

24 → 240V ac

Dimensions

58 x 43 x 30mm

Height

58mm

Length

58mm

Operating Temperature Range

-30 → +80°C

Standards Met

CE, CSA

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

30mm

Country of Origin

Japan

Product details

G3NA Series

Omron G3NA Hockey-puck-style solid state relays available in a wide range of currents and voltage (5 to 90A, max 660V ac)

All models have the same compact dimensions to provide an uniform mounting pitch
Protective cover for greater safety
Indicator enables monitoring operation
Built-in varistor absorbing external surges