Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron G3NA-290B-UTU-2 5-24VDC Series Solid State Relay, 90 A Load, Surface Mount, 240 V ac Load

RS Stock No.: 266-2744Brand: OmronManufacturers Part No.: G3NA-290B-UTU-2 DC5-24
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

90 A

Mounting Type

Surface Mount

Maximum Load Voltage

240 V ac

Minimum Load Voltage

24 V ac

Switching Type

Zero Crossing

Range

G3NA

Minimum Load Current

1000 mA

Contact Configuration

SPST-NO

Output Device

Triac

Series

G3NA-290B-UTU-2 5-24VDC

Country of Origin

China

Stock information temporarily unavailable.

AED 433.42

AED 433.42 Each (ex VAT)

AED 455.09

AED 455.09 Each (inc. VAT)

Omron G3NA-290B-UTU-2 5-24VDC Series Solid State Relay, 90 A Load, Surface Mount, 240 V ac Load

AED 433.42

AED 433.42 Each (ex VAT)

AED 455.09

AED 455.09 Each (inc. VAT)

Omron G3NA-290B-UTU-2 5-24VDC Series Solid State Relay, 90 A Load, Surface Mount, 240 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Load Current

90 A

Mounting Type

Surface Mount

Maximum Load Voltage

240 V ac

Minimum Load Voltage

24 V ac

Switching Type

Zero Crossing

Range

G3NA

Minimum Load Current

1000 mA

Contact Configuration

SPST-NO

Output Device

Triac

Series

G3NA-290B-UTU-2 5-24VDC

Country of Origin

China