Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron G3NE Series Solid State Relay, 10000 mA Load, Chassis Mount, 264 V ac/dc Load

RS Stock No.: 266-0031Brand: OmronManufacturers Part No.: G3NE-210T-US DC24
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

10000 mA

Mounting Type

Chassis Mount

Maximum Load Voltage

264 V ac/dc

Minimum Load Voltage

75 V

Minimum Load Current

0.1 A

Range

SSR

Contact Configuration

SPST-NO

Output Device

Triac

Series

G3NE

Country of Origin

Japan

Stock information temporarily unavailable.

AED 159.18

AED 159.18 Each (ex VAT)

AED 167.14

AED 167.14 Each (inc. VAT)

Omron G3NE Series Solid State Relay, 10000 mA Load, Chassis Mount, 264 V ac/dc Load

AED 159.18

AED 159.18 Each (ex VAT)

AED 167.14

AED 167.14 Each (inc. VAT)

Omron G3NE Series Solid State Relay, 10000 mA Load, Chassis Mount, 264 V ac/dc Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Load Current

10000 mA

Mounting Type

Chassis Mount

Maximum Load Voltage

264 V ac/dc

Minimum Load Voltage

75 V

Minimum Load Current

0.1 A

Range

SSR

Contact Configuration

SPST-NO

Output Device

Triac

Series

G3NE

Country of Origin

Japan