Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron G3PA-260B-VD 5-24VDC Series Solid State Relay, 60 A Load, DIN Rail, Surface Mount, 264 V ac Load

RS Stock No.: 266-2749Brand: OmronManufacturers Part No.: G3PA-240B-VD DC5-24
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

60 A

Mounting Type

DIN Rail, Surface Mount

Maximum Load Voltage

264 V ac

Minimum Load Voltage

19 V ac

Switching Type

Zero Crossing

Range

G3PA

Minimum Load Current

500 mA

Contact Configuration

SPST-NO

Output Device

Triac

Series

G3PA-260B-VD 5-24VDC

Country of Origin

China

Stock information temporarily unavailable.

AED 1,200.57

AED 1,200.57 Each (ex VAT)

AED 1,260.60

AED 1,260.60 Each (inc. VAT)

Omron G3PA-260B-VD 5-24VDC Series Solid State Relay, 60 A Load, DIN Rail, Surface Mount, 264 V ac Load

AED 1,200.57

AED 1,200.57 Each (ex VAT)

AED 1,260.60

AED 1,260.60 Each (inc. VAT)

Omron G3PA-260B-VD 5-24VDC Series Solid State Relay, 60 A Load, DIN Rail, Surface Mount, 264 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Load Current

60 A

Mounting Type

DIN Rail, Surface Mount

Maximum Load Voltage

264 V ac

Minimum Load Voltage

19 V ac

Switching Type

Zero Crossing

Range

G3PA

Minimum Load Current

500 mA

Contact Configuration

SPST-NO

Output Device

Triac

Series

G3PA-260B-VD 5-24VDC

Country of Origin

China