Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron G3PE Three Phase Series Solid State Relay, 15 A Load, DIN Rail Mount, 528 V ac Load, 30 V dc Control

RS Stock No.: 828-6883Brand: OmronManufacturers Part No.: G3PE-515B-3N DC12-24
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

15 A

Mounting Type

DIN Rail

Maximum Load Voltage

528 V ac

Minimum Load Voltage

180 V ac

Minimum Control Voltage

9.6 V dc

Maximum Control Voltage

30 V dc

Switching Type

Zero Cross

Control Voltage Range

9.6 → 30 V dc

Minimum Load Current

0.5 A

Contact Configuration

3P-NO

Terminal Type

Screw

Output Device

Phototriac Coupler

Maximum Turn On Time

1 cycle

Series

G3PE Three Phase

Load Voltage Range

180 → 528V ac

Dimensions

80 x 155 x 100mm

Height

100mm

Off State Leakage Current

20 mA

Length

80mm

Operating Temperature Range

-30 → +80°C

Depth

155mm

Maximum Operating Temperature

+80°C

Country of Origin

Japan

Product details

G3PE Series

Omron G3PE Series solid state relays with heat sinks for a wide range of applications.

Models also available with no zero cross
Compact with a slim profile
Improved surge dielectric strength for output circuits
Screw and DIN track mounting possible
RoHS compliant

Stock information temporarily unavailable.

AED 673.94

AED 673.94 Each (ex VAT)

AED 707.64

AED 707.64 Each (inc. VAT)

Omron G3PE Three Phase Series Solid State Relay, 15 A Load, DIN Rail Mount, 528 V ac Load, 30 V dc Control

AED 673.94

AED 673.94 Each (ex VAT)

AED 707.64

AED 707.64 Each (inc. VAT)

Omron G3PE Three Phase Series Solid State Relay, 15 A Load, DIN Rail Mount, 528 V ac Load, 30 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 673.94
5 - 9AED 664.49
10+AED 647.64

Technical Document

Specifications

Brand

Omron

Maximum Load Current

15 A

Mounting Type

DIN Rail

Maximum Load Voltage

528 V ac

Minimum Load Voltage

180 V ac

Minimum Control Voltage

9.6 V dc

Maximum Control Voltage

30 V dc

Switching Type

Zero Cross

Control Voltage Range

9.6 → 30 V dc

Minimum Load Current

0.5 A

Contact Configuration

3P-NO

Terminal Type

Screw

Output Device

Phototriac Coupler

Maximum Turn On Time

1 cycle

Series

G3PE Three Phase

Load Voltage Range

180 → 528V ac

Dimensions

80 x 155 x 100mm

Height

100mm

Off State Leakage Current

20 mA

Length

80mm

Operating Temperature Range

-30 → +80°C

Depth

155mm

Maximum Operating Temperature

+80°C

Country of Origin

Japan

Product details

G3PE Series

Omron G3PE Series solid state relays with heat sinks for a wide range of applications.

Models also available with no zero cross
Compact with a slim profile
Improved surge dielectric strength for output circuits
Screw and DIN track mounting possible
RoHS compliant