Omron G3PJ Series Solid State Relay, 15 A Load, DIN Rail Mount, 264 V ac Load, 24 V dc Control

RS Stock No.: 111-3038Brand: OmronManufacturers Part No.: G3PJ-215B-PU DC12-24Distrelec Article No.: 30421898
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

15 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Load Voltage

19 V ac

Minimum Control Voltage

12 V dc

Maximum Control Voltage

24 V dc

Switching Type

Zero Cross

Control Voltage Range

12 → 24 V dc

Minimum Load Current

15 A

Number of Poles

1

Terminal Type

Push In, Screw

Contact Configuration

SP

Output Device

Triac

Relay Type

Solid State Relay

Maximum Turn On Time

1/2 cycle + 1 ms

Series

G3PJ

Load Voltage Range

19 → 264V ac

Dimensions

22.5 x 100 x 100mm

Standards Met

CE, CULus, TUV Certification

Special Features

Single-Phase SSR, Slim Design

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

100mm

Operating Temperature Range

-30 → +80°C

Height

100mm

Off State Leakage Current

10 mA

Length

22.5mm

Country of Origin

Japan

Product details

Omron G3PJ Series SSR

G3PJ solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. G3PJ Series single phase solid state relays with heat sinks are suitable for a wide range of applications.

SCCR of 10kA
Surge pass protection
Both push-in and screw terminal input terminals available.
DIN Rail mount
RoHS compliant

Zero Voltage Relays

Stock information temporarily unavailable.

AED 287.49

AED 287.49 Each (ex VAT)

AED 301.86

AED 301.86 Each (inc. VAT)

Omron G3PJ Series Solid State Relay, 15 A Load, DIN Rail Mount, 264 V ac Load, 24 V dc Control

AED 287.49

AED 287.49 Each (ex VAT)

AED 301.86

AED 301.86 Each (inc. VAT)

Omron G3PJ Series Solid State Relay, 15 A Load, DIN Rail Mount, 264 V ac Load, 24 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Load Current

15 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Load Voltage

19 V ac

Minimum Control Voltage

12 V dc

Maximum Control Voltage

24 V dc

Switching Type

Zero Cross

Control Voltage Range

12 → 24 V dc

Minimum Load Current

15 A

Number of Poles

1

Terminal Type

Push In, Screw

Contact Configuration

SP

Output Device

Triac

Relay Type

Solid State Relay

Maximum Turn On Time

1/2 cycle + 1 ms

Series

G3PJ

Load Voltage Range

19 → 264V ac

Dimensions

22.5 x 100 x 100mm

Standards Met

CE, CULus, TUV Certification

Special Features

Single-Phase SSR, Slim Design

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

100mm

Operating Temperature Range

-30 → +80°C

Height

100mm

Off State Leakage Current

10 mA

Length

22.5mm

Country of Origin

Japan

Product details

Omron G3PJ Series SSR

G3PJ solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. G3PJ Series single phase solid state relays with heat sinks are suitable for a wide range of applications.

SCCR of 10kA
Surge pass protection
Both push-in and screw terminal input terminals available.
DIN Rail mount
RoHS compliant

Zero Voltage Relays