Omron G3R-ODX02SN-UTU 5-24VDC Series Solid State Relay, 2 A Load, Plug In, 60 Vdc Load

RS Stock No.: 266-2771Brand: OmronManufacturers Part No.: G3R-ODX02SN-UTU DC5-24
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

2 A

Mounting Type

Plug In

Maximum Load Voltage

60 Vdc

Minimum Load Voltage

4 VDC

Switching Type

DC

Range

G3R

Minimum Load Current

10 mA

Contact Configuration

SPST-NO

Output Device

Photocoupler

Series

G3R-ODX02SN-UTU 5-24VDC

Country of Origin

Japan

Stock information temporarily unavailable.

AED 161.28

AED 161.28 Each (ex VAT)

AED 169.34

AED 169.34 Each (inc. VAT)

Omron G3R-ODX02SN-UTU 5-24VDC Series Solid State Relay, 2 A Load, Plug In, 60 Vdc Load

AED 161.28

AED 161.28 Each (ex VAT)

AED 169.34

AED 169.34 Each (inc. VAT)

Omron G3R-ODX02SN-UTU 5-24VDC Series Solid State Relay, 2 A Load, Plug In, 60 Vdc Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Load Current

2 A

Mounting Type

Plug In

Maximum Load Voltage

60 Vdc

Minimum Load Voltage

4 VDC

Switching Type

DC

Range

G3R

Minimum Load Current

10 mA

Contact Configuration

SPST-NO

Output Device

Photocoupler

Series

G3R-ODX02SN-UTU 5-24VDC

Country of Origin

Japan