Technical Document
Specifications
Brand
OmronMaximum Load Current
3 A
Mounting Type
DIN Rail
Maximum Load Voltage
240 V
Minimum Load Voltage
100 V
Range
Slimline
Minimum Load Current
2 A
Contact Configuration
SPST
Output Device
Triac
Series
G3RV-SR
You may be interested in

Omron G3RV-SR Series Solid State Interface Relay, 24 V dc Control, 3 A Load, DIN Rail MountBrand: Omron
AED 212.46Each (ex VAT)
Omron G3RV-ST Series Solid State Interface Relay, 24 Vdc Control, 3 A Load, DIN Rail MountBrand: Omron
AED 230.64Each (ex VAT)
Stock information temporarily unavailable.
AED 215.25
AED 215.25 Each (ex VAT)
AED 226.01
AED 226.01 Each (inc. VAT)
Omron G3RV-SR Series Solid State Relay, 3 A Load, DIN Rail Mount, 240 V Load
1
AED 215.25
AED 215.25 Each (ex VAT)
AED 226.01
AED 226.01 Each (inc. VAT)
Omron G3RV-SR Series Solid State Relay, 3 A Load, DIN Rail Mount, 240 V Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Omron G3RV-SR Series Solid State Interface Relay, 24 V dc Control, 3 A Load, DIN Rail MountBrand: Omron
AED 212.46Each (ex VAT)
Omron G3RV-ST Series Solid State Interface Relay, 24 Vdc Control, 3 A Load, DIN Rail MountBrand: Omron
AED 230.64Each (ex VAT)
Technical Document
Specifications
Brand
OmronMaximum Load Current
3 A
Mounting Type
DIN Rail
Maximum Load Voltage
240 V
Minimum Load Voltage
100 V
Range
Slimline
Minimum Load Current
2 A
Contact Configuration
SPST
Output Device
Triac
Series
G3RV-SR
You may be interested in

Omron G3RV-SR Series Solid State Interface Relay, 24 V dc Control, 3 A Load, DIN Rail MountBrand: Omron
AED 212.46Each (ex VAT)
Omron G3RV-ST Series Solid State Interface Relay, 24 Vdc Control, 3 A Load, DIN Rail MountBrand: Omron
AED 230.64Each (ex VAT)