Omron G3RV-SR Series Solid State Relay, 3 A Load, DIN Rail Mount, 240 V Load

RS Stock No.: 264-7440Brand: OmronManufacturers Part No.: G3RV-SR700-D AC/DC24
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

240 V

Minimum Load Voltage

100 V

Minimum Load Current

2 A

Range

Slimline

Contact Configuration

SPST

Output Device

Triac

Series

G3RV-SR

AED 202.02

AED 202.02 Each (ex VAT)

AED 212.12

AED 212.12 Each (inc. VAT)

Omron G3RV-SR Series Solid State Relay, 3 A Load, DIN Rail Mount, 240 V Load

AED 202.02

AED 202.02 Each (ex VAT)

AED 212.12

AED 212.12 Each (inc. VAT)

Omron G3RV-SR Series Solid State Relay, 3 A Load, DIN Rail Mount, 240 V Load

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

240 V

Minimum Load Voltage

100 V

Minimum Load Current

2 A

Range

Slimline

Contact Configuration

SPST

Output Device

Triac

Series

G3RV-SR