Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron G3VM Series Solid State Relay, 0.12 A Load, PCB Mount, 400 V ac Load, 1.3 V Control

RS Stock No.: 480-1071Brand: OmronManufacturers Part No.: G3VM-401A
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

0.12 A

Mounting Type

PCB Mount

Maximum Load Voltage

400 V ac

Minimum Load Voltage

0 V ac

Maximum Control Voltage

1.3 V

Switching Type

DC

Control Voltage Range

Maximum of 1.3 V

Minimum Load Current

120 mA

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Package Style

PDIP

Load Voltage Range

0 → 400V ac

Series

G3VM

Dimensions

4.58 x 6.4 x 3.65mm

Depth

6.4mm

Off State Leakage Current

50 mA

Length

4.6mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Height

3.7mm

Product details

G3VM MOSFET SSR

Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 14.60

AED 14.60 Each (ex VAT)

AED 15.33

AED 15.33 Each (inc. VAT)

Omron G3VM Series Solid State Relay, 0.12 A Load, PCB Mount, 400 V ac Load, 1.3 V Control

AED 14.60

AED 14.60 Each (ex VAT)

AED 15.33

AED 15.33 Each (inc. VAT)

Omron G3VM Series Solid State Relay, 0.12 A Load, PCB Mount, 400 V ac Load, 1.3 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 14.60
5 - 9AED 14.23
10+AED 13.91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Maximum Load Current

0.12 A

Mounting Type

PCB Mount

Maximum Load Voltage

400 V ac

Minimum Load Voltage

0 V ac

Maximum Control Voltage

1.3 V

Switching Type

DC

Control Voltage Range

Maximum of 1.3 V

Minimum Load Current

120 mA

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Package Style

PDIP

Load Voltage Range

0 → 400V ac

Series

G3VM

Dimensions

4.58 x 6.4 x 3.65mm

Depth

6.4mm

Off State Leakage Current

50 mA

Length

4.6mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Height

3.7mm

Product details

G3VM MOSFET SSR

Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more