Omron G3VM Series Solid State Relay, 2 A Load, PCB Mount, 40 V Load

RS Stock No.: 205-1896Brand: OmronManufacturers Part No.: G3VM-41AY1Distrelec Article No.: 30396871
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

2 A

Mounting Type

PCB Mount

Maximum Load Voltage

40 V

Minimum Load Voltage

1 V

Range

G3VM

Minimum Load Current

1 A

Contact Configuration

SPST

Output Device

MOSFET

Series

G3VM

Distrelec Product Id

30396871

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

AED 4,893.00

AED 12.232 Each (In a Tube of 400) (ex VAT)

AED 5,137.65

AED 12.844 Each (In a Tube of 400) (inc. VAT)

Omron G3VM Series Solid State Relay, 2 A Load, PCB Mount, 40 V Load

AED 4,893.00

AED 12.232 Each (In a Tube of 400) (ex VAT)

AED 5,137.65

AED 12.844 Each (In a Tube of 400) (inc. VAT)

Omron G3VM Series Solid State Relay, 2 A Load, PCB Mount, 40 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
400 - 400AED 12.232AED 4,893.00
800 - 800AED 11.13AED 4,452.00
1200+AED 10.185AED 4,074.00
You may be interested in

Technical Document

Specifications

Brand

Omron

Maximum Load Current

2 A

Mounting Type

PCB Mount

Maximum Load Voltage

40 V

Minimum Load Voltage

1 V

Range

G3VM

Minimum Load Current

1 A

Contact Configuration

SPST

Output Device

MOSFET

Series

G3VM

Distrelec Product Id

30396871

Country of Origin

Japan

You may be interested in