Omron G3VM Series Solid State Relay, 250 mA Load, Surface Mount, 40 V Load, 1.3 V Control

RS Stock No.: 683-9006Brand: OmronManufacturers Part No.: G3VM-41GR4
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

250 mA

Mounting Type

Surface Mount

Maximum Load Voltage

40 V

Maximum Control Voltage

1.3 V

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Package Style

SOP4

Series

G3VM

Load Voltage Range

0 → 40V

Dimensions

3.9 x 4.4 x 1.9mm

Depth

4.4mm

Height

1.9mm

Length

3.9mm

Operating Temperature Range

-20 → +85°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

G3VM MOSFET SSR

Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 16.22

AED 16.22 Each (ex VAT)

AED 17.03

AED 17.03 Each (inc. VAT)

Omron G3VM Series Solid State Relay, 250 mA Load, Surface Mount, 40 V Load, 1.3 V Control
Select packaging type

AED 16.22

AED 16.22 Each (ex VAT)

AED 17.03

AED 17.03 Each (inc. VAT)

Omron G3VM Series Solid State Relay, 250 mA Load, Surface Mount, 40 V Load, 1.3 V Control

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 16.22
10 - 99AED 14.49
100 - 249AED 13.18
250 - 499AED 12.97
500+AED 12.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Maximum Load Current

250 mA

Mounting Type

Surface Mount

Maximum Load Voltage

40 V

Maximum Control Voltage

1.3 V

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Package Style

SOP4

Series

G3VM

Load Voltage Range

0 → 40V

Dimensions

3.9 x 4.4 x 1.9mm

Depth

4.4mm

Height

1.9mm

Length

3.9mm

Operating Temperature Range

-20 → +85°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

G3VM MOSFET SSR

Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more