Technical Document
Specifications
Brand
OmronMaximum Load Current
0.5 A
Mounting Type
Surface Mount
Maximum Load Voltage
60 V ac
Minimum Load Voltage
0 V ac
Maximum Control Voltage
1.3 V
Switching Type
DC
Control Voltage Range
Maximum of 1.3 V
Minimum Load Current
500 mA
Contact Configuration
SPST
Terminal Type
PCB Pin
Output Device
MOSFET
Package Style
SMD4
Series
G3VM
Load Voltage Range
0 → 60V ac
Dimensions
4.58 x 6.4 x 3.65mm
Depth
6.4mm
Off State Leakage Current
50 mA
Length
4.6mm
Operating Temperature Range
-40 → +85°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Height
3.7mm
Country of Origin
Japan
Product details
G3VM MOSFET SSR
Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions
AED 9.34
AED 9.34 Each (ex VAT)
AED 9.81
AED 9.81 Each (inc. VAT)
1
AED 9.34
AED 9.34 Each (ex VAT)
AED 9.81
AED 9.81 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 9.34 |
5 - 9 | AED 9.19 |
10+ | AED 8.98 |
Technical Document
Specifications
Brand
OmronMaximum Load Current
0.5 A
Mounting Type
Surface Mount
Maximum Load Voltage
60 V ac
Minimum Load Voltage
0 V ac
Maximum Control Voltage
1.3 V
Switching Type
DC
Control Voltage Range
Maximum of 1.3 V
Minimum Load Current
500 mA
Contact Configuration
SPST
Terminal Type
PCB Pin
Output Device
MOSFET
Package Style
SMD4
Series
G3VM
Load Voltage Range
0 → 60V ac
Dimensions
4.58 x 6.4 x 3.65mm
Depth
6.4mm
Off State Leakage Current
50 mA
Length
4.6mm
Operating Temperature Range
-40 → +85°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Height
3.7mm
Country of Origin
Japan
Product details
G3VM MOSFET SSR
Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions