Technical Document
Specifications
Brand
OmronMaximum Load Current
5 A
Mounting Type
Surface Mount
Maximum Load Voltage
60 V
Minimum Load Voltage
1 V
Range
G3VM
Contact Configuration
SPST
Output Device
MOSFET
Series
G3VM
Country of Origin
Japan
Stock information temporarily unavailable.
AED 56.28
AED 56.28 Each (ex VAT)
AED 59.09
AED 59.09 Each (inc. VAT)
Omron G3VM Series Solid State Relay, 5 A Load, Surface Mount, 60 V Load
1
AED 56.28
AED 56.28 Each (ex VAT)
AED 59.09
AED 59.09 Each (inc. VAT)
Omron G3VM Series Solid State Relay, 5 A Load, Surface Mount, 60 V Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 56.28 |
10 - 24 | AED 50.72 |
25 - 49 | AED 46.10 |
50 - 99 | AED 42.26 |
100+ | AED 39.06 |
Technical Document
Specifications
Brand
OmronMaximum Load Current
5 A
Mounting Type
Surface Mount
Maximum Load Voltage
60 V
Minimum Load Voltage
1 V
Range
G3VM
Contact Configuration
SPST
Output Device
MOSFET
Series
G3VM
Country of Origin
Japan