Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Flange Mount Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST

RS Stock No.: 235-3722Brand: OmronManufacturers Part No.: G4F-11123T-US 24DC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

Flange Mount

Switching Current

20A

Number of Poles

1

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Length

48mm

Coil Resistance

640 Ω

Coil Power

900mW

Isolation Coil To Contact

2kV

Depth

31mm

Maximum Operating Temperature

+55°C

Height

27.45mm

Minimum Operating Temperature

-25°C

Maximum Switching Power AC

4.4 kVA

Application

Power

Product details

G4F Series Quick Connect

Creepage distance of more than 4mmNon-flammable insulating materials used meet UL94V-0Coil-to-contact isolation 4000VacH 27.5, W 48, D 31mmContact resistance: 30mΩOperating temperature range: -25 to +55°C

Approvals

UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Flange Mount Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST

P.O.A.

Omron Flange Mount Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

Flange Mount

Switching Current

20A

Number of Poles

1

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Length

48mm

Coil Resistance

640 Ω

Coil Power

900mW

Isolation Coil To Contact

2kV

Depth

31mm

Maximum Operating Temperature

+55°C

Height

27.45mm

Minimum Operating Temperature

-25°C

Maximum Switching Power AC

4.4 kVA

Application

Power

Product details

G4F Series Quick Connect

Creepage distance of more than 4mmNon-flammable insulating materials used meet UL94V-0Coil-to-contact isolation 4000VacH 27.5, W 48, D 31mmContact resistance: 30mΩOperating temperature range: -25 to +55°C

Approvals

UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in