Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Plug In Latching Power Relay, 110V ac Coil, 5A Switching Current, DPDT

RS Stock No.: 184-8386Brand: OmronManufacturers Part No.: G4Q-212S AC110
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Latching

Yes

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

250V dc

Maximum Switching Voltage (DC)

250V dc

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Maximum Switching Current (DC)

5 A

Maximum Switching Current (AC)

5 A

Length

92.5mm

Coil Resistance

160Ω

Coil Power

6.4W

Series

G4Q

Depth

63.5mm

Height

80mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV ac

Life

500000 (Electrical) cycles, 5000000 (Mechanical) cycles

Contact Material

Silver Alloy

Maximum Switching Power DC

120 W

Maximum Switching Power AC

1.1 kVA

Application

Power

Dimensions

92.5 x 63.5 x 80mm

Country of Origin

Japan

Product details

8 Pin DPDT Ratchet Relay

2 pole plug-in relay, each contact in the contact mechanism performs alternate make-break operation at each pulse input and is thus ideal for alternate operation or transfer/switching operation of a motor.

Contact Rating 5A@ 220 V ac/ 24 V dc
Unique ratchet mechanism assures positive alternate transfer/switching operation
Minimum pulse application = 100 ms
Quick response speed allows continuous use of the relay
Dielectric strength of 2000 V ac
Low power consumption (a.c. approx. 6.4 VA, d.c. approx. 3.9 W)
Electrical Life: 5 x 105 steps (min)
Mechanical Life: 5 x 106 steps (min)
Max Switch Power: 1100 VA, 250 V ac; 120 W, 250 V dc
Operating temperature range -10 to +55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 442.94

AED 442.94 Each (ex VAT)

AED 465.09

AED 465.09 Each (inc. VAT)

Omron Plug In Latching Power Relay, 110V ac Coil, 5A Switching Current, DPDT

AED 442.94

AED 442.94 Each (ex VAT)

AED 465.09

AED 465.09 Each (inc. VAT)

Omron Plug In Latching Power Relay, 110V ac Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 442.94
5 - 9AED 429.50
10+AED 411.13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Latching

Yes

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

250V dc

Maximum Switching Voltage (DC)

250V dc

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Maximum Switching Current (DC)

5 A

Maximum Switching Current (AC)

5 A

Length

92.5mm

Coil Resistance

160Ω

Coil Power

6.4W

Series

G4Q

Depth

63.5mm

Height

80mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV ac

Life

500000 (Electrical) cycles, 5000000 (Mechanical) cycles

Contact Material

Silver Alloy

Maximum Switching Power DC

120 W

Maximum Switching Power AC

1.1 kVA

Application

Power

Dimensions

92.5 x 63.5 x 80mm

Country of Origin

Japan

Product details

8 Pin DPDT Ratchet Relay

2 pole plug-in relay, each contact in the contact mechanism performs alternate make-break operation at each pulse input and is thus ideal for alternate operation or transfer/switching operation of a motor.

Contact Rating 5A@ 220 V ac/ 24 V dc
Unique ratchet mechanism assures positive alternate transfer/switching operation
Minimum pulse application = 100 ms
Quick response speed allows continuous use of the relay
Dielectric strength of 2000 V ac
Low power consumption (a.c. approx. 6.4 VA, d.c. approx. 3.9 W)
Electrical Life: 5 x 105 steps (min)
Mechanical Life: 5 x 106 steps (min)
Max Switch Power: 1100 VA, 250 V ac; 120 W, 250 V dc
Operating temperature range -10 to +55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in