Omron PCB Mount Power Relay, 12V dc Coil, 15A Switching Current, SPST

RS Stock No.: 508-2524Brand: OmronManufacturers Part No.: G5CA-1A-E DC12Distrelec Article No.: 30171203
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

15A

Number of Poles

1

Series

G5CA

Latching

No

Terminal Type

Through Hole

Length

22mm

Coil Resistance

720Ω

Coil Power

200mW

Depth

16mm

Height

11mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV ac

Life

20000000 (Electrical) cycles

Contact Material

Silver

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Product details

G5CA Series

Flux proof
Sub-miniature relay, L22xW16 xH11 mm
Ideal for switching power in household appliances or for outputs from industrial devices

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 51.61

AED 51.61 Each (ex VAT)

AED 54.19

AED 54.19 Each (inc. VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 15A Switching Current, SPST

AED 51.61

AED 51.61 Each (ex VAT)

AED 54.19

AED 54.19 Each (inc. VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 15A Switching Current, SPST

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24AED 51.61
25 - 49AED 41.16
50 - 99AED 39.16
100 - 249AED 38.06
250+AED 36.59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

15A

Number of Poles

1

Series

G5CA

Latching

No

Terminal Type

Through Hole

Length

22mm

Coil Resistance

720Ω

Coil Power

200mW

Depth

16mm

Height

11mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV ac

Life

20000000 (Electrical) cycles

Contact Material

Silver

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Product details

G5CA Series

Flux proof
Sub-miniature relay, L22xW16 xH11 mm
Ideal for switching power in household appliances or for outputs from industrial devices

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in