Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, SPDT

RS Stock No.: 808-8465Brand: OmronManufacturers Part No.: G5LE-1 DC5
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

22.5mm

Coil Resistance

63Ω

Coil Power

400mW

Height

19mm

Life

100000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

G5LE

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV ac

Depth

16.5mm

Product details

G5LE Series

Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 8.76

AED 8.76 Each (ex VAT)

AED 9.20

AED 9.20 Each (inc. VAT)

Omron PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, SPDT

AED 8.76

AED 8.76 Each (ex VAT)

AED 9.20

AED 9.20 Each (inc. VAT)

Omron PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 8.76
10 - 24AED 8.09
25 - 49AED 7.21
50 - 99AED 6.75
100+AED 6.13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

22.5mm

Coil Resistance

63Ω

Coil Power

400mW

Height

19mm

Life

100000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

G5LE

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV ac

Depth

16.5mm

Product details

G5LE Series

Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in