Technical Document
Specifications
Brand
OmronCoil Resistance
63Ω
Relay Type
HF Relay
Contact Resistance
100 mΩ
Contact Configuration
SPDT
Coil Voltage
5V dc
Mounting Type
PCB Mount
Latching
Yes
Contact Voltage
250V ac
Coil Power
400mW
Contact Material
Silver Alloy
Length
22.5mm
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Operating Temperature Range
-25 → +85°C
Switching Voltage
250V ac
Terminal Type
Through Hole
Special Features
Flux Resistant
Standards Met
CSA, UL
Relay Switching Classification
General Purpose Relay
Number of Poles
1
Minimum Operating Temperature
-25°C
Contact Current Rating
16A
Maximum Operating Temperature
+85°C
Height
19mm
Dimensions
22.5 x 16.5 x 19mm
Electrical Life
100000 Cycles
Operating Time Including Bounce
10ms
Depth
16.5mm
Country of Origin
Malaysia
Product details
G5LE Series
Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm
Approvals
UL, CSA, VDE
AED 15.17
AED 15.17 Each (ex VAT)
AED 15.93
AED 15.93 Each (inc. VAT)
Standard
1
AED 15.17
AED 15.17 Each (ex VAT)
AED 15.93
AED 15.93 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 15.17 |
10 - 49 | AED 13.54 |
50 - 99 | AED 12.28 |
100 - 249 | AED 12.02 |
250+ | AED 11.08 |
Technical Document
Specifications
Brand
OmronCoil Resistance
63Ω
Relay Type
HF Relay
Contact Resistance
100 mΩ
Contact Configuration
SPDT
Coil Voltage
5V dc
Mounting Type
PCB Mount
Latching
Yes
Contact Voltage
250V ac
Coil Power
400mW
Contact Material
Silver Alloy
Length
22.5mm
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Operating Temperature Range
-25 → +85°C
Switching Voltage
250V ac
Terminal Type
Through Hole
Special Features
Flux Resistant
Standards Met
CSA, UL
Relay Switching Classification
General Purpose Relay
Number of Poles
1
Minimum Operating Temperature
-25°C
Contact Current Rating
16A
Maximum Operating Temperature
+85°C
Height
19mm
Dimensions
22.5 x 16.5 x 19mm
Electrical Life
100000 Cycles
Operating Time Including Bounce
10ms
Depth
16.5mm
Country of Origin
Malaysia
Product details
G5LE Series
Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm
Approvals
UL, CSA, VDE