Omron PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 479-6496Brand: OmronManufacturers Part No.: G5Q-1-EU DC12 (TY)
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

20.3mm

Coil Resistance

360Ω

Coil Power

400mW

Height

15.8mm

Life

10000000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

G5Q

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV ac

Depth

10.3mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

150 W

Application

Power

Product details

G5Q-EU Series (European Version)

Compact single pole relay with high isolation between coil and contacts
Withstand impulse voltage of 8,000V between the coil and contacts
Low power consumption
UL class F coil insulation
Tracking resistance: CTI > 250
Ideal for HVAC applications

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 8.24

AED 8.24 Each (ex VAT)

AED 8.65

AED 8.65 Each (inc. VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT
Select packaging type

AED 8.24

AED 8.24 Each (ex VAT)

AED 8.65

AED 8.65 Each (inc. VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 8.24
25+AED 8.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

20.3mm

Coil Resistance

360Ω

Coil Power

400mW

Height

15.8mm

Life

10000000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

G5Q

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV ac

Depth

10.3mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

150 W

Application

Power

Product details

G5Q-EU Series (European Version)

Compact single pole relay with high isolation between coil and contacts
Withstand impulse voltage of 8,000V between the coil and contacts
Low power consumption
UL class F coil insulation
Tracking resistance: CTI > 250
Ideal for HVAC applications

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more