Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Coil Resistance
1440Ω
Coil Power
400mW
Series
G5Q
Isolation Coil To Contact
8kV
Country of Origin
China
AED 3,018.75
AED 6.038 Each (In a Tray of 500) (ex VAT)
AED 3,169.69
AED 6.34 Each (In a Tray of 500) (inc. VAT)
500
AED 3,018.75
AED 6.038 Each (In a Tray of 500) (ex VAT)
AED 3,169.69
AED 6.34 Each (In a Tray of 500) (inc. VAT)
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tray |
|---|---|---|
| 500 - 500 | AED 6.038 | AED 3,018.75 |
| 1000 - 1000 | AED 5.67 | AED 2,835.00 |
| 1500+ | AED 5.355 | AED 2,677.50 |
Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Coil Resistance
1440Ω
Coil Power
400mW
Series
G5Q
Isolation Coil To Contact
8kV
Country of Origin
China


