Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST

RS Stock No.: 205-1926Brand: OmronManufacturers Part No.: G5Q-1A4 DC12 (TY)
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Coil Resistance

720Ω

Coil Power

200mW

Series

G5Q

Isolation Coil To Contact

8kV

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 49.09

AED 9.818 Each (In a Pack of 5) (ex VAT)

AED 51.54

AED 10.309 Each (In a Pack of 5) (inc. VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST

AED 49.09

AED 9.818 Each (In a Pack of 5) (ex VAT)

AED 51.54

AED 10.309 Each (In a Pack of 5) (inc. VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 9.818AED 49.09
50 - 120AED 9.082AED 45.41
125 - 245AED 8.452AED 42.26
250+AED 7.98AED 39.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Coil Resistance

720Ω

Coil Power

200mW

Series

G5Q

Isolation Coil To Contact

8kV

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more