Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
125V
Maximum Switching Voltage (AC)
125V
Maximum Switching Voltage DC
60V
Maximum Switching Voltage (DC)
60V
Series
IM
Maximum Switching Power DC
60 W
Maximum Switching Power (DC)
60 W
Length
10mm
Latching
No
Depth
7.5mm
Height
10mm
Dimensions
12.5 x 10 x 7.5mm
Terminal Type
Through Hole
Switching Current
2A
Application
Signal
Number of Poles
2
Coil Power
150mW
Coil Resistance
960Ω
Features
Conforms to FCC Part 68 Requirements, Bifurcated Contacts
Electrical Life
10^5 Operations
Maximum Switching Power AC
62.5VA
Operating Temperature Range
-40 → +70°C
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
G5V-1 Series
Fully sealed construction
High sensitivity SPDT, 150mW nominal coil power
Ultra-miniature, 12.5x7.5x10 mm (LxWxH)
Approvals
UL, CSA conforms to FCC part 68
AED 17.97
AED 17.97 Each (ex VAT)
AED 18.87
AED 18.87 Each (inc. VAT)
Standard
1
AED 17.97
AED 17.97 Each (ex VAT)
AED 18.87
AED 18.87 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 17.97 |
25 - 99 | AED 15.81 |
100 - 249 | AED 14.06 |
250 - 499 | AED 12.57 |
500+ | AED 11.79 |
Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
125V
Maximum Switching Voltage (AC)
125V
Maximum Switching Voltage DC
60V
Maximum Switching Voltage (DC)
60V
Series
IM
Maximum Switching Power DC
60 W
Maximum Switching Power (DC)
60 W
Length
10mm
Latching
No
Depth
7.5mm
Height
10mm
Dimensions
12.5 x 10 x 7.5mm
Terminal Type
Through Hole
Switching Current
2A
Application
Signal
Number of Poles
2
Coil Power
150mW
Coil Resistance
960Ω
Features
Conforms to FCC Part 68 Requirements, Bifurcated Contacts
Electrical Life
10^5 Operations
Maximum Switching Power AC
62.5VA
Operating Temperature Range
-40 → +70°C
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
G5V-1 Series
Fully sealed construction
High sensitivity SPDT, 150mW nominal coil power
Ultra-miniature, 12.5x7.5x10 mm (LxWxH)
Approvals
UL, CSA conforms to FCC part 68