Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 233-4148Brand: OmronManufacturers Part No.: G6A-274P-ST-US-DC24Distrelec Article No.: 30399665
brand-logo
View all in Signal Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Number of Coils

Single

Series

G6A

Switching Current

2A

Number of Poles

2

Coil Power

200mW

Isolation Coil To Contact

1kV ac

Coil Resistance

2.88 kΩ

Distrelec Product Id

30399665

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 7,770.00

AED 15.54 Each (In a Tube of 500) (ex VAT)

AED 8,158.50

AED 16.317 Each (In a Tube of 500) (inc. VAT)

Omron PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

AED 7,770.00

AED 15.54 Each (In a Tube of 500) (ex VAT)

AED 8,158.50

AED 16.317 Each (In a Tube of 500) (inc. VAT)

Omron PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
500 - 500AED 15.54AED 7,770.00
1000+AED 15.12AED 7,560.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Number of Coils

Single

Series

G6A

Switching Current

2A

Number of Poles

2

Coil Power

200mW

Isolation Coil To Contact

1kV ac

Coil Resistance

2.88 kΩ

Distrelec Product Id

30399665

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more