Omron PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 807-4071Brand: OmronManufacturers Part No.: G6A-274P-ST40-US DC24
brand-logo
View all in Signal Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Power DC

60 W

Series

G6A

Length

20mm

Latching

No

Depth

10.1mm

Height

8mm

Dimensions

20.2 x 8 x 10.1mm

Terminal Type

PCB Pin

Application

Measurement Equipment, Medical, Telecommunications

Number of Poles

2

Switching Current

2A

Coil Resistance

1400Ω

Isolation Coil To Contact

1.5kV rms

Coil Power

400mW

Contact Material

Gold Plated

Life

50000 Operations

Maximum Switching Power AC

125VA

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Features

Resistant To Electromagnetic Interference, Conforms to FCC Part Requirements, Bifurcated Contacts

Product details

G6A Series DPCO

Fully sealed
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 34.60

AED 34.60 Each (ex VAT)

AED 36.33

AED 36.33 Each (inc. VAT)

Omron PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

AED 34.60

AED 34.60 Each (ex VAT)

AED 36.33

AED 36.33 Each (inc. VAT)

Omron PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24AED 34.60
25 - 49AED 32.24
50 - 99AED 30.61
100 - 249AED 29.56
250+AED 26.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Power DC

60 W

Series

G6A

Length

20mm

Latching

No

Depth

10.1mm

Height

8mm

Dimensions

20.2 x 8 x 10.1mm

Terminal Type

PCB Pin

Application

Measurement Equipment, Medical, Telecommunications

Number of Poles

2

Switching Current

2A

Coil Resistance

1400Ω

Isolation Coil To Contact

1.5kV rms

Coil Power

400mW

Contact Material

Gold Plated

Life

50000 Operations

Maximum Switching Power AC

125VA

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Features

Resistant To Electromagnetic Interference, Conforms to FCC Part Requirements, Bifurcated Contacts

Product details

G6A Series DPCO

Fully sealed
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more