Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Power Relay, 24V dc Coil, 5A Switching Current, SPST

RS Stock No.: 205-1944Brand: OmronManufacturers Part No.: G6B-1174P-FD-US DC24Distrelec Article No.: 30118683
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Switching Current

5A

Number of Poles

1

Latching

No

Coil Resistance

2880Ω

Coil Power

200mW

Series

G6B

Isolation Coil To Contact

6kV

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron Power Relay, 24V dc Coil, 5A Switching Current, SPST
AED 44.707Each (In a Tube of 400) (ex VAT)
Stock information temporarily unavailable.

AED 44.20

AED 44.20 Each (ex VAT)

AED 46.41

AED 46.41 Each (inc. VAT)

Omron Power Relay, 24V dc Coil, 5A Switching Current, SPST

AED 44.20

AED 44.20 Each (ex VAT)

AED 46.41

AED 46.41 Each (inc. VAT)

Omron Power Relay, 24V dc Coil, 5A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 44.20
25 - 49AED 41.63
50 - 99AED 39.27
100 - 199AED 35.33
200+AED 33.81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron Power Relay, 24V dc Coil, 5A Switching Current, SPST
AED 44.707Each (In a Tube of 400) (ex VAT)

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Switching Current

5A

Number of Poles

1

Latching

No

Coil Resistance

2880Ω

Coil Power

200mW

Series

G6B

Isolation Coil To Contact

6kV

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron Power Relay, 24V dc Coil, 5A Switching Current, SPST
AED 44.707Each (In a Tube of 400) (ex VAT)