Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
DIN Rail
Series
G6D-F4PU
Number of Poles
4
Load Current Rating
5A
Load Voltage Rating
30 V dc, 250 V ac
Terminal Type
PCB Pin
Switching Voltage
30 V dc, 250 V ac
Depth
35mm
Height
100mm
Length
31mm
Input Current
10.5mA
Dimensions
31 x 35 x 100mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Control Resistance
100 (Contact)mΩ
Life
20000000 (Mechanical) cycles, 70000 (Electrical) cycles
Operating Temperature Range
-25 → +55°C
Accessory Type
Terminal Block
Relay Type
Power Relay
Relay Switching Classification
Solid State Relay
Standards Met
CE
Special Features
5 A Rating by Optimal Designs for Wide Variety of Applications, Diode for Coil Surge Absorption, Double Wire Method Enables Branch Wiring, Each Relay has Independent Coils and Contacts for PLC Output Compatible, IP20 Protection Code for Push-In Plus models, LED Operation Indicator, Push-In Plus Terminal Enables Work Reduction and Requires no Retightening, Short Bars, TUV Certification for Push-In Plus Terminal, UL and CSA Certification for Standard Models, VDE Certification for Screws Terminal
Country of Origin
Japan
AED 431.92
AED 431.92 Each (ex VAT)
AED 453.52
AED 453.52 Each (inc. VAT)
1
AED 431.92
AED 431.92 Each (ex VAT)
AED 453.52
AED 453.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
DIN Rail
Series
G6D-F4PU
Number of Poles
4
Load Current Rating
5A
Load Voltage Rating
30 V dc, 250 V ac
Terminal Type
PCB Pin
Switching Voltage
30 V dc, 250 V ac
Depth
35mm
Height
100mm
Length
31mm
Input Current
10.5mA
Dimensions
31 x 35 x 100mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Control Resistance
100 (Contact)mΩ
Life
20000000 (Mechanical) cycles, 70000 (Electrical) cycles
Operating Temperature Range
-25 → +55°C
Accessory Type
Terminal Block
Relay Type
Power Relay
Relay Switching Classification
Solid State Relay
Standards Met
CE
Special Features
5 A Rating by Optimal Designs for Wide Variety of Applications, Diode for Coil Surge Absorption, Double Wire Method Enables Branch Wiring, Each Relay has Independent Coils and Contacts for PLC Output Compatible, IP20 Protection Code for Push-In Plus models, LED Operation Indicator, Push-In Plus Terminal Enables Work Reduction and Requires no Retightening, Short Bars, TUV Certification for Push-In Plus Terminal, UL and CSA Certification for Standard Models, VDE Certification for Screws Terminal
Country of Origin
Japan