Omron PCB Mount Latching Signal Relay, 12V dc Coil, 3A Switching Current, SPDT

RS Stock No.: 683-9457Brand: OmronManufacturers Part No.: G6EK-134P-US 12DC
brand-logo
View all in Signal Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Length

16mm

Latching

Yes

Depth

10mm

Height

8mm

Dimensions

16 x 8 x 10mm

Terminal Type

Through Hole

Application

Signal

Switching Current

3A

Life

100000 (Electrical) cycles, 100000000 (Mechanical) cycles

Maximum Switching Power AC

50VA

Coil Resistance

720Ω

Operating Temperature Range

-40 → +70°C

Features

With PCB Stand-offs 0.30mm

Coil Power

200mW

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV ac

Country of Origin

Japan

Product details

G6E Series

SPDT subminiature signal switching relays
Fully sealed construction allows immersion cleaning of PCB
High sensitivity
Impulse withstand voltage meets FCC Part 68 requirements

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 39.85

AED 39.85 Each (ex VAT)

AED 41.84

AED 41.84 Each (inc. VAT)

Omron PCB Mount Latching Signal Relay, 12V dc Coil, 3A Switching Current, SPDT
Select packaging type

AED 39.85

AED 39.85 Each (ex VAT)

AED 41.84

AED 41.84 Each (inc. VAT)

Omron PCB Mount Latching Signal Relay, 12V dc Coil, 3A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 39.85
10 - 49AED 36.12
50 - 99AED 33.23
100 - 249AED 30.76
250+AED 28.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Length

16mm

Latching

Yes

Depth

10mm

Height

8mm

Dimensions

16 x 8 x 10mm

Terminal Type

Through Hole

Application

Signal

Switching Current

3A

Life

100000 (Electrical) cycles, 100000000 (Mechanical) cycles

Maximum Switching Power AC

50VA

Coil Resistance

720Ω

Operating Temperature Range

-40 → +70°C

Features

With PCB Stand-offs 0.30mm

Coil Power

200mW

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV ac

Country of Origin

Japan

Product details

G6E Series

SPDT subminiature signal switching relays
Fully sealed construction allows immersion cleaning of PCB
High sensitivity
Impulse withstand voltage meets FCC Part 68 requirements

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more