Omron Surface Mount High Frequency Relay, 12V dc Coil, 1GHz Max. Coil Freq., DPDT

RS Stock No.: 243-6602Brand: OmronManufacturers Part No.: G6K-2F-RF DC12
brand-logo
View all in HF & RF Relays

Technical Document

Specifications

Brand

Omron

Maximum Coil Frequency

1GHz

Coil Resistance

1.315 kO

Contact Resistance

100 mO

Insertion Loss

2 dB

Isolation

20

Contact Configuration

DPDT

Coil Voltage

12V dc

Mounting Type

Surface Mount

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 24,081.75

AED 80.272 Each (In a Tube of 300) (ex VAT)

AED 25,285.84

AED 84.286 Each (In a Tube of 300) (inc. VAT)

Omron Surface Mount High Frequency Relay, 12V dc Coil, 1GHz Max. Coil Freq., DPDT

AED 24,081.75

AED 80.272 Each (In a Tube of 300) (ex VAT)

AED 25,285.84

AED 84.286 Each (In a Tube of 300) (inc. VAT)

Omron Surface Mount High Frequency Relay, 12V dc Coil, 1GHz Max. Coil Freq., DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Maximum Coil Frequency

1GHz

Coil Resistance

1.315 kO

Contact Resistance

100 mO

Insertion Loss

2 dB

Isolation

20

Contact Configuration

DPDT

Coil Voltage

12V dc

Mounting Type

Surface Mount

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more