Technical Document
Specifications
Brand
OmronMaximum Coil Frequency
1GHz
Coil Resistance
1.315 kO
Contact Resistance
100 mO
Insertion Loss
2 dB
Isolation
20
Contact Configuration
DPDT
Coil Voltage
12V dc
Mounting Type
Surface Mount
Country of Origin
Japan
Stock information temporarily unavailable.
AED 170.10
AED 170.10 Each (ex VAT)
AED 178.60
AED 178.60 Each (inc. VAT)
Omron Surface Mount High Frequency Relay, 12V dc Coil, 1GHz Max. Coil Freq., DPDT
Select packaging type
Standard
1
AED 170.10
AED 170.10 Each (ex VAT)
AED 178.60
AED 178.60 Each (inc. VAT)
Omron Surface Mount High Frequency Relay, 12V dc Coil, 1GHz Max. Coil Freq., DPDT
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 170.10 |
10 - 49 | AED 162.64 |
50 - 99 | AED 159.02 |
100 - 199 | AED 151.62 |
200+ | AED 147.10 |
Technical Document
Specifications
Brand
OmronMaximum Coil Frequency
1GHz
Coil Resistance
1.315 kO
Contact Resistance
100 mO
Insertion Loss
2 dB
Isolation
20
Contact Configuration
DPDT
Coil Voltage
12V dc
Mounting Type
Surface Mount
Country of Origin
Japan