Technical Document
Specifications
Brand
OmronMaximum Coil Frequency
3GHz
Coil Resistance
237Ω
Relay Type
HF Relay
Contact Resistance
100 mΩ
Insertion Loss
0.6dB
Isolation
18dB
Contact Configuration
DPDT
Coil Voltage
5V dc
Mounting Type
Surface Mount
Country of Origin
Japan
AED 123.80
AED 123.80 Each (ex VAT)
AED 129.99
AED 129.99 Each (inc. VAT)
1
AED 123.80
AED 123.80 Each (ex VAT)
AED 129.99
AED 129.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 123.80 |
25 - 49 | AED 119.44 |
50 - 99 | AED 115.40 |
100 - 149 | AED 109.83 |
150+ | AED 104.74 |
Technical Document
Specifications
Brand
OmronMaximum Coil Frequency
3GHz
Coil Resistance
237Ω
Relay Type
HF Relay
Contact Resistance
100 mΩ
Insertion Loss
0.6dB
Isolation
18dB
Contact Configuration
DPDT
Coil Voltage
5V dc
Mounting Type
Surface Mount
Country of Origin
Japan