Omron PCB Mount Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 365-0434Brand: OmronManufacturers Part No.: G6K-2P-Y 4.5DC
brand-logo
View all in Signal Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

4.5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Series

HFD4

Maximum Switching Power DC

60 W

Latching

No

Length

10mm

Depth

6.5mm

Height

5.4mm

Dimensions

10 x 6.5 x 5mm

Terminal Type

PCB Pin

Application

Signal

Number of Poles

2

Switching Current

1A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV ac

Maximum Switching Power AC

62.5VA

Operating Temperature Range

-40 → +70°C

Contact Material

Silver Alloy

Coil Power

100mW

Coil Resistance

194Ω

Features

Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint

Electrical Life

100000 operations

Product details

G6K Series

Fully sealed construction
Low power consumption of approximately 100mW
Sub-miniature, H5.0 x W6.5 x L10mm
G6K-2P types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2P-Y & G6KU-2P-Y types conform to Bellcore specifications (2500V for 2x10μs)

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 28.93

AED 28.93 Each (ex VAT)

AED 30.38

AED 30.38 Each (inc. VAT)

Omron PCB Mount Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT
Select packaging type

AED 28.93

AED 28.93 Each (ex VAT)

AED 30.38

AED 30.38 Each (inc. VAT)

Omron PCB Mount Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 24AED 28.93
25 - 99AED 26.36
100 - 249AED 24.26
250 - 499AED 22.89
500+AED 21.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

4.5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Series

HFD4

Maximum Switching Power DC

60 W

Latching

No

Length

10mm

Depth

6.5mm

Height

5.4mm

Dimensions

10 x 6.5 x 5mm

Terminal Type

PCB Pin

Application

Signal

Number of Poles

2

Switching Current

1A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV ac

Maximum Switching Power AC

62.5VA

Operating Temperature Range

-40 → +70°C

Contact Material

Silver Alloy

Coil Power

100mW

Coil Resistance

194Ω

Features

Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint

Electrical Life

100000 operations

Product details

G6K Series

Fully sealed construction
Low power consumption of approximately 100mW
Sub-miniature, H5.0 x W6.5 x L10mm
G6K-2P types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2P-Y & G6KU-2P-Y types conform to Bellcore specifications (2500V for 2x10μs)

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more