Omron Surface Mount High Frequency Relay, 5V dc Coil, 1GHz Max. Coil Freq., DPDT

RS Stock No.: 683-9731Brand: OmronManufacturers Part No.: G6KU-2F-RF 5DC
brand-logo
View all in HF & RF Relays

Technical Document

Specifications

Brand

Omron

Maximum Coil Frequency

1GHz

Relay Type

HF Relay

Coil Resistance

237Ω

Contact Resistance

100 mΩ

Contact Configuration

DPDT

Coil Voltage

5V dc

Mounting Type

Surface Mount

Latching

Yes

Contact Voltage

60 V dc, 125V ac

Coil Power

100mW

Contact Material

Silver Alloy

Standards Met

RoHS Compliant

Relay Switching Classification

Latching Relay

Number of Poles

2

Minimum Operating Temperature

-40°C

Contact Current Rating

1A

Operating Temperature Range

-40 → +70°C

Switching Voltage

60 V dc, 125V ac

Maximum Operating Temperature

+70°C

Dimensions

12.8 x 7.8 x 5.4mm

Operating Time Including Bounce

3ms

Depth

7.8mm

Height

5.4mm

Length

12.8mm

Life

100000Cycles

Country of Origin

Japan

Product details

High Frequency G6K-RF Series

Superior high-frequency characteristics (@ 1GHz), such as an isolation of 20 dB min. between contacts of the same polarity or 30 dB min. between contacts of different polarity with an insertion loss of 0.2 dB max.
Single side stable and single winding latching types available
Miniature SMT package - 10.3x6.9x5.4mm
'Outside-L' surface mounting terminals
Low power consumption of approximately 100mW
Fully sealed construction

Approvals

UL, CSA

Omron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 90.88

AED 90.88 Each (ex VAT)

AED 95.42

AED 95.42 Each (inc. VAT)

Omron Surface Mount High Frequency Relay, 5V dc Coil, 1GHz Max. Coil Freq., DPDT
Select packaging type

AED 90.88

AED 90.88 Each (ex VAT)

AED 95.42

AED 95.42 Each (inc. VAT)

Omron Surface Mount High Frequency Relay, 5V dc Coil, 1GHz Max. Coil Freq., DPDT

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Maximum Coil Frequency

1GHz

Relay Type

HF Relay

Coil Resistance

237Ω

Contact Resistance

100 mΩ

Contact Configuration

DPDT

Coil Voltage

5V dc

Mounting Type

Surface Mount

Latching

Yes

Contact Voltage

60 V dc, 125V ac

Coil Power

100mW

Contact Material

Silver Alloy

Standards Met

RoHS Compliant

Relay Switching Classification

Latching Relay

Number of Poles

2

Minimum Operating Temperature

-40°C

Contact Current Rating

1A

Operating Temperature Range

-40 → +70°C

Switching Voltage

60 V dc, 125V ac

Maximum Operating Temperature

+70°C

Dimensions

12.8 x 7.8 x 5.4mm

Operating Time Including Bounce

3ms

Depth

7.8mm

Height

5.4mm

Length

12.8mm

Life

100000Cycles

Country of Origin

Japan

Product details

High Frequency G6K-RF Series

Superior high-frequency characteristics (@ 1GHz), such as an isolation of 20 dB min. between contacts of the same polarity or 30 dB min. between contacts of different polarity with an insertion loss of 0.2 dB max.
Single side stable and single winding latching types available
Miniature SMT package - 10.3x6.9x5.4mm
'Outside-L' surface mounting terminals
Low power consumption of approximately 100mW
Fully sealed construction

Approvals

UL, CSA

Omron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more