Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, SPDT

RS Stock No.: 267-5662Brand: OmronManufacturers Part No.: G6RN-1 5DC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

28.8mm

Coil Resistance

114Ω

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

G6RN

Maximum Operating Temperature

+85°C

Height

15.3mm

Depth

10.5mm

Maximum Switching Power AC

2 kVA

Maximum Switching Power DC

150 W

Application

Power

Country of Origin

Malaysia

Product details

G6RN Series

Fully sealed
8mm creepage and clearance
Minimum contact load: 100mA @ 5mVdc
Switching Voltage: 250 Vac
Contact Resistance: 50mΩ
Mechanical Life: 10 x 106
Contact Material: AgNi
Operating Temperature: -40 → +85°C
H15, W28.5, D10mm

Approvals

VDE

Standards

IEC,CENELEC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 11.50

AED 11.50 Each (ex VAT)

AED 12.07

AED 12.07 Each (inc. VAT)

Omron PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, SPDT

AED 11.50

AED 11.50 Each (ex VAT)

AED 12.07

AED 12.07 Each (inc. VAT)

Omron PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 11.50
25 - 49AED 9.76
50 - 99AED 9.45
100 - 249AED 9.03
250+AED 8.61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

28.8mm

Coil Resistance

114Ω

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

G6RN

Maximum Operating Temperature

+85°C

Height

15.3mm

Depth

10.5mm

Maximum Switching Power AC

2 kVA

Maximum Switching Power DC

150 W

Application

Power

Country of Origin

Malaysia

Product details

G6RN Series

Fully sealed
8mm creepage and clearance
Minimum contact load: 100mA @ 5mVdc
Switching Voltage: 250 Vac
Contact Resistance: 50mΩ
Mechanical Life: 10 x 106
Contact Material: AgNi
Operating Temperature: -40 → +85°C
H15, W28.5, D10mm

Approvals

VDE

Standards

IEC,CENELEC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in