Omron Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 683-9790Brand: OmronManufacturers Part No.: G6S-2F DC24
brand-logo
View all in Signal Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Series

HFD3

Maximum Switching Power DC

60 W

Length

15mm

Latching

No

Depth

7.5mm

Height

9mm

Dimensions

14.8 x 9.2 x 7.3mm

Terminal Type

Surface Mount

Number of Poles

2

Switching Current

2A

Isolation Coil To Contact

2.5kV ac

Coil Power

200mW

Life

1000000 (Electrical) cycles, 100000000 (Mechanical) cycles

Maximum Switching Power AC

62.5VA

Coil Resistance

2800Ω

Operating Temperature Range

-40 → +85°C

Features

Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Electrical Life

100000 operations

Country of Origin

China

Product details

Omron G6S Series

Fully sealed construction
High dielectric strength between coil and contacts (2000Vac) and between contacts of different polarity (1500Vac)
High impulse withstand voltages between coil and contacts, and between contacts of different polarity (2500V, 2x10 μs: Bellcore requirements)
EN60950/EN41003 supplementary insulation-certified type available, see G6S 2FY types

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 20.79

AED 20.79 Each (ex VAT)

AED 21.83

AED 21.83 Each (inc. VAT)

Omron Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
Select packaging type

AED 20.79

AED 20.79 Each (ex VAT)

AED 21.83

AED 21.83 Each (inc. VAT)

Omron Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Series

HFD3

Maximum Switching Power DC

60 W

Length

15mm

Latching

No

Depth

7.5mm

Height

9mm

Dimensions

14.8 x 9.2 x 7.3mm

Terminal Type

Surface Mount

Number of Poles

2

Switching Current

2A

Isolation Coil To Contact

2.5kV ac

Coil Power

200mW

Life

1000000 (Electrical) cycles, 100000000 (Mechanical) cycles

Maximum Switching Power AC

62.5VA

Coil Resistance

2800Ω

Operating Temperature Range

-40 → +85°C

Features

Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Electrical Life

100000 operations

Country of Origin

China

Product details

Omron G6S Series

Fully sealed construction
High dielectric strength between coil and contacts (2000Vac) and between contacts of different polarity (1500Vac)
High impulse withstand voltages between coil and contacts, and between contacts of different polarity (2500V, 2x10 μs: Bellcore requirements)
EN60950/EN41003 supplementary insulation-certified type available, see G6S 2FY types

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more